Sealey AK98 Suction Cup Dent Puller 150mm

MPN
AK98
Brand
Sealey
EAN-13
5024209103114
Order Code
89-1381
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Strong suction will pull-out panel dents, move glass panels and aid handling. Suction releases simply by lifting the edge.
  • Strong suction will pull-out panel dents, move glass panels and aid handling.
  • Suction releases simply by lifting the edge.
  • Model No. AK98
Type Suction cup dent puller
Maximum Pull Capacity 20kg
Nett Weight 0.49kg
Size Ø150mm

Reviews

Be the first to submit a review

Trustpilot