Sealey AK9771 Spring Caliper 200mm External

MPN
AK9771
Brand
Sealey
EAN-13
5024209317887
Order Code
89-1375
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    External Internal
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.12 £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For measuring opposite sides of an object for transfer to rule or micrometer. Adjusting washer and nut allow for fast positive adjustment. Brushed metal finish.
  • 200mm Capacity with spring loaded action.
  • Knurled thumb screw for fine adjustment.
  • Lifetime guarantee*.
  • Model No. AK9771
Type External
Size 200mm
Accuracy Not Applicable
Capacity 200mm
Display Type Analogue
Nett Weight 0.16kg
Resolution Not Applicable

Reviews

Be the first to submit a review

Accessories


Trustpilot