Sealey AK97328 Premier Precision Bit Screwdriver Set 32pc

Order Code:

94-5553

Brand: Sealey MPN: AK97328 EAN-13: 5054630238925
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from S2 steel and chrome plated to provide increased protection against corrosion and wear.

Range of popular bits suitable for general workshop use.

Includes 115mm Bit adapter and 105mm Driver Handle.

Supplied in storage case.


  • MANUFACTURED FROM S2 STEEL – High quality steel with Chrome plating to provide increased protection against corrosion and wear.
  • 32PC SET – Contents includes: 30mm Bits; Slotted - 1, 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - #000, #00, #0, #1, Pozi - #0, #1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm, 115mm Bit adapter, 105mm Driver Handle.
  • RANGE OF POPULAR BITS – Suitable for general workshop use. Includes 115mm Bit adapter and 105mm Driver Handle.
  • SUPPLIED IN STORAGE CASE – For easy storage and quick access to tools.
  • LIFETIME GUARANTEE
    Type Screwdrivers Mixed
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Contents 30mm Bits; Slotted - 1, 1.5, 2, 2.5, 3, 3.5, 4mm, Phillips - 000, 00, 0, 1, Pozi - 0, 1, TRX-Star* - T4, T5, T6, T7, T8, T9, T10, T15, T20, Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm, 115mm Bit Adaptor, 105mm Driver Handle
    Nett Weight 179g
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot