Sealey AK9643 Steel Rule 1000mm/40"

MPN
AK9643
Brand
Sealey
EAN-13
5024209277334
Order Code
89-1362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockFurther 100 despatched in 2 working days

High quality steel rule permanently marked in Metric and Imperial graduations. Includes hanging hole.
  • High quality steel rule permanently marked in Metric and Imperial graduations.
  • Includes hanging hole.
  • Lifetime guarantee*.
  • Model No. AK9643
Type Metal rule
Length 1000mm/40"
Lifetime Warranty Yes
Material Steel
Nett Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot