Sealey AK9298 Punch & Chisel Set 26pc

MPN
AK9298
Brand
Sealey
EAN-13
5054511375930
Order Code
89-1340
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £54.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive set made from hardened, tempered high quality steel. Chemically blackened finish for corrosion resistance. Supplied in tool roll.
  • Comprehensive set made from hardened, tempered high quality steel.
  • Chemically blackened finish for corrosion resistance.
  • Contents: Pin Punches; Ø2 x 114, 2.5 x 127, 3 x 133, 4.5 x 146, 5 x 152, 6.5 x165mm, Centre Punches; Ø3 x 124, 4 x 127, 5 x 143mm, Taper Punches; 2.5 x 114, 3 x 127, 3 x 257, 5 x 140, 5 x 257, 5.5 x 152, 6.5 x 165, 6.5 x 257mm, Cold Chisels; 8 x 133, 9.5 x 146, 11 x 159, 13 x 171, 16 x 184, 19 x 197, 22 x 203, 25 x 205, 30 x 216mm.
  • Supplied in tool roll.
  • Model No. AK9298
Type Punch Set
Contents Pin Punches; Ø2 x 114, 2.5 x 127, 3 x 133, 4.5 x 146, 5 x 152, 6.5 x165mm, Centre Punches; Ø3 x 124, 4 x 127, 5 x 143mm, Taper Punches; 2.5 x 114, 3 x 127, 3 x 257, 5 x 140, 5 x 257, 5.5 x 152, 6.5 x 165, 6.5 x 257mm, Cold Chisels; 8 x 133, 9.5 x 146, 11 x 159, 13 x 171, 16 x 184, 19 x 197, 22 x 203, 25 x 205, 30 x 216mm.
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 3.81kg
Numbers 25

Reviews

Be the first to submit a review

Trustpilot