Sealey AK9232 Hammer-Thru Wood Chisel 12mm

MPN
AK9232
Brand
Sealey
EAN-13
5054511972467
Order Code
94-4522
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel. Bevel edged blade. Full length hammer-thru shafts with striking cap. Contoured handles with soft grips for added comfort and control.
  • Chrome Vanadium steel.
  • Bevel edged blade.
  • Full length hammer-thru shafts with striking cap.
  • Contoured handles with soft grips for added comfort and control.
  • Model No. AK9232
Type Wood chisel
Blade Width 12mm
Number of Pieces 1
Length 260mm
Nett Weight 0.242kg

Reviews

Be the first to submit a review

Trustpilot