Sealey AK9216 Punch and Chisel Set 16pc

MPN
AK9216
Brand
Sealey
EAN-13
5054630594175
Order Code
89-1336
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated Chrome Vanadium steel. Wide range of chisels and punches supplied in storage pouch.
  • Manufactured from Chrome Vanadium steel, hardened and tempered for extra durability.
  • Contents: Taper Punches; Ø2 x 135, 3 x 145, 4 x 150, 5 x 160, 6 x 170mm, Pin Punches; Ø2 x 110, 3 x 120, 4 x 125, 5 x 135, 6 x 145mm, Centre Punches; #3 x 125, #5 x 150mm, Cold Chisels; 10 x 140, 13 x 150, 16 x 165mm, Chisel Gauge.
  • The handles are designed for reducing hand fatigue during extended use and providing a secure grip for precise work.
  • Includes chisel sharpening gauge to maintain correct angle on cutting edge.
  • Supplied in storage pouch.
  • Model No. AK9216
Type Punch Set
Contents Taper Punches; Ø2 x 135, 3 x 145, 4 x 150, 5 x 160, 6 x 170mm, Pin Punches; Ø2 x 110, 3 x 120, 4 x 125, 5 x 135, 6 x 145mm, Centre Punches; 3 x 125, 5 x 150mm, Cold Chisels; 10 x 140, 13 x 150, 16 x 165mm, Chisel Gauge.
Lifetime Warranty No
Material Chrome Vanadium Steel
Nett Weight 1.19kg
Numbers 16
Overall Length 112 to 170mm
Pin Length 35 to 70mm

Reviews

Be the first to submit a review

Trustpilot