Sealey AK9189 Drill Saw Bit Set 5pc

MPN
AK9189
Brand
Sealey
EAN-13
5054630440052
Order Code
43-4800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sharp serrations and spiral groove designed for continuous horizontal drilling and efficient chip removal. Manufactured from TiN coated HSS 4241 steel for a high level of durability and heat resistance. 130° Split point allows for an accurate hole positioning with a reduced amount of required pressure. Able to fit any standard sized drill chuck.
  • Sharp serrations and spiral groove designed for continuous horizontal drilling and efficient chip removal.
  • Manufactured from TiN coated HSS 4241 steel for a high level of durability and heat resistance.
  • 130° Split point allows for an accurate hole positioning with a reduced amount of required pressure.
  • Able to fit any standard sized drill chuck.
  • Sizes: Ø3, 4, 5, 6, 8mm.
  • Model No. AK9189
Type Drill Bits & Sets
Diameter Various
Contents Ø3, 4, 5, 6, 8mm
Nett Weight 0.056kg

Reviews

Be the first to submit a review

Trustpilot