Sealey AK91313 Sheathed Parallel Pin Punch Ø3mm

MPN
AK91313
Brand
Sealey
EAN-13
5051747889484
Order Code
89-9579
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Molybdenum steel. Hardened and tempered with a fully polished mirror finish. Contoured foam grip for comfort and control.
  • Manufactured from Chrome Molybdenum steel.
  • Hardened and tempered with a fully polished mirror finish.
  • Contoured foam grip for comfort and control.
  • Model No. AK91313
Type Pin Punch
Shank Diameter 3mm
Lifetime Warranty Yes
Material Chrome molybdenum steel
Nett Weight 0.05kg
Size Ø3mm

Reviews

Be the first to submit a review

Trustpilot