Sealey AK9131 Sheathed Parallel Pin Punch Set 7pc 2-8mm

MPN
AK9131
Brand
Sealey
EAN-13
5024209796408
Order Code
89-4409
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened, tempered, steel punches with mirror polished chrome finish. Contoured foam grips for improved comfort and control. Supplied in storage tray.
  • Hardened, tempered, Chrome Molybdenum steel punches with mirror polished chrome finish.
  • Contoured foam grips for improved comfort and control.
  • Sizes: Ø2, 3, 4, 5, 6, 7, 8mm.
  • Supplied in storage tray.
  • Model No. AK9131
Type Pin punch set
Contents Ø2, Ø3, Ø4, Ø5, Ø6, Ø7, Ø8mm
Lifetime Warranty Yes
Material Hardened Steel
Nett Weight 1.01kg
Numbers 7

Reviews

Be the first to submit a review

Trustpilot