Sealey AK9129 Punch and Chisel Set 12pc

MPN
AK9129
Brand
Sealey
EAN-13
5054630617751
Order Code
89-1335
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Fully polished chrome finish for corrosion resistance. Supplied in tool roll.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully polished chrome finish for corrosion resistance.
  • Supplied in tool roll.
  • Contents: Centre Punches; #3 x 8 x 100, #4 x 9.5 x 120mm, Taper Punches; Ø2 x 9.5 x 120, Ø3 x 9.5 x 120, Ø5 x 9.5 x 120mm, Parallel Pin Punches; Ø2 x 8 x 115, Ø4 x 9.5 x 150, Ø6 x 12 x 180mm, Cold Chisels; 12 x 9.5 x 130, 18 x 12 x 165mm, Utility Chisel; 5 x 9.5 x 130, 7 x 12 x 165mm.
  • Model No. AK9129
Type Punch Set
Contents Centre Punches; 3 x 8 x 100, 4 x 9.5 x 120mm, Taper Punches; Ø2 x 9.5 x 120, Ø3 x 9.5 x 120, Ø5 x 9.5 x 120mm, Parallel Pin Punches; Ø2 x 8 x 115, Ø4 x 9.5 x 150, Ø6 x 12 x 180mm, Cold Chisels; 12 x 9.5 x 130, 18 x 12 x 165mm, Utility Chisel; 5 x 9.5 x 130, 7 x 12 x 165mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Numbers 12

Reviews

Be the first to submit a review

Trustpilot