Sealey AK9128 Parallel Pin Punch Set 6pc

MPN
AK9128
Brand
Sealey
EAN-13
5024209325967
Order Code
89-1334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened, tempered and fully polished Chrome Vanadium steel punches. Supplied with composite retainer.
  • Hardened, tempered and fully polished Chrome Vanadium steel punches.
  • Supplied with composite retainer.
  • Sizes: 2, 3, 4, 5, 6, 8mm.
  • Model No. AK9128
Type Pin punch set
Contents Ø2 x 9.5 x 115, Ø3 x 9.5 x 125, Ø4 x 9.5 x 150, Ø5 x 9.5 x 165, Ø6 x 12 x 180, Ø8 x 12 x 180mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.50kg
Numbers 6

Reviews

Be the first to submit a review

Trustpilot