Sealey AK9127 Punch and Chisel Set 5pc

MPN
AK9127
Brand
Sealey
EAN-13
5054630617836
Order Code
89-1333
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Fully polished chrome finish for corrosion resistance. Supplied in storage holder.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully polished chrome finish for corrosion resistance.
  • Supplied in storage holder.
  • Contents: Ø4 x 9.5 x 120mm Centre Punch, Ø4 x 9.5 x 120mm Taper Punch, Ø4 x 9.5 x 150mm Parallel Pin Punch, 12 x 9.5 x 130mm Cold Chisel, 5 x 9.5 x 130mm Utility Chisel.
  • Model No. AK9127
Type Chisel / punch set
Contents Ø4 x 9.5 x 120mm Centre Punch, Ø4 x 9.5 x 120mm Taper Punch, Ø4 x 9.5 x 150mm Parallel Pin Punch, 12 x 9.5 x 130mm Cold Chisel, 5 x 9.5 x 130mm Utility Chisel
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Numbers 5

Reviews

Be the first to submit a review

Trustpilot