Sealey AK9124 Parallel Pin Punch Set 5pc Long Pattern

MPN
AK9124
Brand
Sealey
EAN-13
5024209319331
Order Code
89-1332
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel stock hardened and heat treated. Chemically blackened for corrosion resistance. Supplied in pouch.
  • Chrome Vanadium steel stock hardened and heat treated.
  • Chemically blackened for corrosion resistance.
  • Overall length 200mm, pin length 95mm.
  • Sizes: Ø1/8", 3/16", 1/4", 5/16", 3/8"".
  • Supplied in pouch.
  • Model No. AK9124
Type Pin punch set
Contents Ø1/8", 3/16", 1/4", 5/16", 3/8"
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.80kg
Numbers 5
Overall Length 200mm
Pin Length 95mm

Reviews

Be the first to submit a review

Trustpilot