Sealey AK9123 Parallel Pin Punch Set 6pc

MPN
AK9123
Brand
Sealey
EAN-13
5024209319324
Order Code
89-1331
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel punches with knurled stock for added grip. Supplied in pouch.
  • Chrome Vanadium steel punches with knurled stock for added grip.
  • Overall length 150mm, pin length 50mm.
  • Sizes: Ø3, 4, 5, 6, 7, 8mm.
  • Supplied in pouch.
  • Model No. AK9123
Type Pin punch set
Contents Ø3, 4, 5, 6, 7, 8mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.40kg
Numbers 6
Overall Length 150mm
Pin Length 50mm

Reviews

Be the first to submit a review

Trustpilot