Sealey AK9109M Roll Pin Punch Set 9pc 3-12mm Metric

MPN
AK9109M
Brand
Sealey
EAN-13
5054630617843
Order Code
89-1327
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Fully polished chrome finish for corrosion resistance. Supplied in tool roll for easy storage solutions.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Fully polished chrome finish for corrosion resistance.
  • Supplied in tool roll for easy storage solutions.
  • Contents: Ø3, 4, 5, 5.5, 6, 7, 8, 10, 12mm.
  • Model No. AK9109M
Type Metric
Contents Contents: Ø3, 4, 5, 5.5, 6, 7, 8, 10, 12mm
Length 150mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.742kg
Numbers 9

Reviews

Be the first to submit a review

Accessories


Trustpilot