Sealey AK879WL Ratchet Tap Wrench Long Handle M5-M12

MPN
AK879WL
Brand
Sealey
EAN-13
5054511069969
Order Code
94-3219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened steel with plated finish, full ratchet facility with forward, reverse and locking action with multi-positional sliding T-bar and extra-long reach. Ideal for use in difficult to access confined areas. An enhancing addition to any tap and die set.
  • Manufactured from hardened steel with plated finish.
  • Full ratchet facility with forward, reverse and locking action.
  • Multi-positional sliding T-bar and extra-long reach, ideal for use in difficult to access confined areas.
  • Enhancing addition to tap and die set.
  • Length: 290mm.
  • Model No. AK879WL
Type Tap Wrench
Capacity M5-M12
Length 290mm
Lifetime Warranty No
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot