Sealey AK8603 Retractable Utility Knife Quick Change Blade

MPN
AK8603
Brand
Sealey
EAN-13
5024209625432
Order Code
89-1300
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty zinc alloy steel construction. Contoured rubber grip for comfort and control. Push-button for quick blade release - no tools required. Integral storage for up to eight spare blades. Supplied with five blades.
  • Heavy-duty zinc alloy steel construction.
  • Contoured rubber grip for comfort and control.
  • Push-button for quick blade release - no tools required.
  • Integral storage for up to eight spare blades.
  • Supplied with five blades.
  • Lifetime Guarantee*.
  • Model No. AK8603
Type Retractable blade knife
Consumable Parts AK86/B - Utility Knife Blade Pack of 10
Length 160mm
Lifetime Warranty Yes
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot