Sealey AK8565 Side Cutters 160mm

MPN
AK8565
Brand
Sealey
EAN-13
5051747997264
Order Code
84-9771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Vanadium steel side cutters. Finely ground heads with a fully polished finish. Precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires. Vinyl dipped handles for comfort and control.
  • Drop-forged Chrome Vanadium steel side cutters.
  • Finely ground heads with a fully polished finish.
  • Precision ground cutting edges, induction-hardened 55-60 HRC for cutting hard and soft wires.
  • Vinyl dipped handles for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8565
Type Side Cutters
ESD Safe No
Length 160mm
VDE Safe No
Lifetime Warranty Yes
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot