Sealey AK8532 Water Pump Pliers 300mm Self-Adjusting

MPN
AK8532
Brand
Sealey
EAN-13
5054511585582
Order Code
89-5872
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.55 £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel water pump pliers with vinyl dipped handles. Innovative new design allows the jaws to automatically adjust to any size enabling a one-handed operation. Features hardened jaws for extra strength and shock absorber spring for extra grip.
  • Drop-forged Chrome Vanadium steel water pump pliers with vinyl dipped handles.
  • Innovative design allow the jaws to automatically adjust to any size enabling a one-handed operation.
  • Features hardened jaws for extra strength and shock absorber spring for extra grip.
  • Maximum Jaw Capacity: 60mm.
  • Lifetime guarantee*.
  • Model No. AK8532
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 60mm
Length 300mm
Lifetime Warranty Yes
Maximum Jaw Capacity 60mm
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot