Sealey AK8525 Universal Shears 190mm

MPN
AK8525
Brand
Sealey
EAN-13
5051747625884
Order Code
89-7806
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality Japanese stainless steel. Precision ground and hardened for a superior cutting edge with one serrated blade to reduce slippage. Features easy-to-use safety lock and spring loaded, comfort grip handles. Suitable for cutting wire, rope, cord, cable, leather, dowel rods, cardboard and many other materials.
  • Manufactured from high quality Japanese stainless steel.
  • Precision ground and hardened for a superior cutting edge with one serrated blade to reduce slippage.
  • Features easy-to-use safety lock and spring loaded, comfort grip handles.
  • Suitable for cutting wire, rope, cord, cable, leather, dowel rods, cardboard and many other materials.
  • Lifetime guarantee*.
  • Model No. AK8525
Type Shears
Blade Length 42mm
Length 190mm
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot