Sealey AK8524 Shears/Scissors 250mm Heavy-Duty

MPN
AK8524
Brand
Sealey
EAN-13
5054511026689
Order Code
84-0536
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality stainless steel. Precision ground and hardened for a superior cutting edge with one serrated blade to reduce slippage. Ergonomic handles allow for both left and right-handed users. Suitable for cutting PVC, heavy cloth, rubber, rope, upholstery, leather, cardboard and many other materials.
  • Manufactured from high quality stainless steel.
  • Precision ground and hardened for a superior cutting edge with one serrated blade to reduce slippage.
  • Ergonomic handles allow for both left and right-handed users.
  • Blade Length/Overall Length: 115/250mm.
  • Suitable for cutting PVC, heavy cloth, rubber, rope, upholstery, leather, cardboard and many other materials.
  • Lifetime guarantee*.
  • Model No. AK8524
Type Shears
Blade Length 115mm
Length 250mm
Nett Weight 0.15kg

Reviews

Be the first to submit a review

Trustpilot