Sealey AK8519 End Cutters 165mm

MPN
AK8519
Brand
Sealey
EAN-13
5024209709286
Order Code
89-3745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel end cutters with Ti-Chrome finish for improved durability. Hardened cutting jaws. Dual material handles with anti-slip guard for comfort and control.
  • Drop-forged Chrome Vanadium steel end cutters.
  • Hardened cutting jaws.
  • Ti-Chrome finish for improved durability.
  • Dual material handles with anti-slip guard for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8519
Type End Cutters
ESD Safe No
Length 165mm
VDE Safe No
For Use With General duty
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 5mm
Nett Weight 0.27kg

Reviews

Be the first to submit a review

Trustpilot