Sealey AK8517 Side Cutters 190mm Heavy-duty

MPN
AK8517
Brand
Sealey
EAN-13
5024209709279
Order Code
89-3744
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel side cutters with Ti-Chrome finish for improved durability. Hardened cutting jaws. Dual material handles with anti-slip guard for comfort and control.
  • Drop-forged Chrome Vanadium steel side cutters.
  • Hardened cutting jaws.
  • Ti-Chrome finish for improved durability.
  • Dual material handles with anti-slip guard for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8517

Model NoAK8517
Length:190mm
Maximum Jaw Capacity:10mm
Nett Weight:0.30Kg
Type:Side Cutters

Type Side Cutters
ESD Safe No
Length 190mm
VDE Safe No
For Use With General duty
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 10mm
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot