Sealey AK8516 Side Cutters 160mm

MPN
AK8516
Brand
Sealey
EAN-13
5024209709262
Order Code
89-3743
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Drop-forged Chrome Vanadium steel side cutters with Ti-Chrome finish for improved durability. Hardened cutting jaws. Dual material handles with anti-slip guard for comfort and control.
  • Drop-forged Chrome Vanadium steel side cutters.
  • Hardened cutting jaws.
  • Ti-Chrome finish for improved durability.
  • Dual material handles with anti-slip guard for comfort and control.
  • Lifetime guarantee*.
  • Model No. AK8516

Model NoAK8516
Length:160mm
Maximum Jaw Capacity:18mm
Nett Weight:0.22Kg
Type:Side Cutters

Type Side Cutters
ESD Safe No
Length 160mm
VDE Safe No
For Use With General duty
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Maximum Jaw Capacity 18mm
Nett Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot