Sealey AK8456 Internal/External Circlip Pliers Set 4pc 230mm

MPN
AK8456
Brand
Sealey
EAN-13
5054511234510
Order Code
94-2140
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Spring loaded jaws and forged non-slip tips. Phosphate finish for corrosion resistance. Vinyl dipped handles for comfort and control. Supplied in storage/hanging pouch.
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Spring loaded jaws and forged non-slip tips.
  • Phosphate finish for corrosion resistance.
  • Vinyl dipped handles for comfort and control.
  • Supplied in storage/hanging pouch.
  • Capacity: 40-90mm.
  • Lifetime guarantee*.
  • Model No. AK8456
Type Circlip Pliers
Bent - External 40-90mm
Bent - Internal 40-90mm
Capacity 40-90mm
Lifetime Warranty Yes
Nett Weight 1.09kg
Nose Type Capacity:
Straight - External 40-90mm
Straight - Internal 40-90mm

Reviews

Be the first to submit a review

Trustpilot