Sealey AK8451 Circlip Pliers Professional Internal/External

MPN
AK8451
Brand
Sealey
EAN-13
5051747784055
Order Code
89-9034
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.17kg 0.21kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Molybdenum steel. Precise screw action control. Contoured soft grip handle for comfort and control. Supplied with five sets of interchangeable tips.
  • Manufactured from Chrome Molybdenum steel.
  • Precise screw action control.
  • Internal Tip Capacity: 9.5-43mm.
  • External Tip Capacity: 6.5-36mm.
  • Contoured soft grip handle for comfort and control.
  • Supplied with five sets of interchangeable tips.
  • Lifetime guarantee*.
  • Model No. AK8451
Type Internal / external
Capacity 9.5 to 43/6.5 to 36mm
Contents Ø1mm Tips; 15°, Ø1.2mm Tips; 15°, 90°, Ø1.8mm Tips; 15°, 90°, Circlip Pliers
External 6.5-36mm
Internal 9.5-43mm
Lifetime Warranty Yes
Nett Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot