Sealey AK8380 Water Pump Pliers Set 3pc Quick Release

MPN
AK8380
Brand
Sealey
EAN-13
5054511872279
Order Code
94-3685
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Push-button quick adjustment/release. Serrated jaws, induction-hardened 55-65 HRC. Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Push-button quick adjustment/release.
  • Serrated jaws, induction-hardened 55-65 HRC.
  • Dual material comfort grip handles and black oxide finish for corrosion resistance.
  • Sizes: 200, 250, 300mm.
  • Lifetime guarantee*.
  • Model No. AK8380
Type Pliers set
Contents 200, 250, 300mm Water Pump Pliers
Length 200, 250 & 300mm
Nett Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot