Sealey AK83458 Side Cutters 160mm VDE Approved

MPN
AK83458
Brand
Sealey
EAN-13
5054511270068
Order Code
94-2108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

VDE Approved side cutters manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Ideal for technicians working on modern hybrid and electric vehicles. Finely ground polished heads. Induction-hardened cutting edges. Dual material comfort grip handles for comfort and control.
  • VDE Approved side cutters manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
  • Finely ground polished heads.
  • Induction-hardened cutting edges.
  • Dual material soft grip handles for comfort and control.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Lifetime guarantee*.
  • Model No. AK83458
Type Side Cutters
ESD Safe No
Length 160mm
VDE Safe Yes
Insulation VDE
Lifetime Warranty Yes
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot