Manufactured from hardened and tempered drop-forged Chrome Vanadium steel. Finely ground polished heads. Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires. Dual material comfort grip handles and black oxide finish for corrosion protection. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
- Manufactured from hardened and tempered drop-forged Chrome Vanadium steel.
- Finely ground polished heads.
- Serrated jaws and precision ground cutting edges, induction-hardened 55-65 HRC for cutting hard and soft wires.
- Dual material comfort grip handles and black oxide finish for corrosion protection.
- Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
- Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
- Contents: 200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters.
- Lifetime guarantee*.
- Model No. AK83452
| Model No | AK83452 |
| Contents: | Length/Cutting Capacity - Long Nose Pliers 210mm/Ø1.8mm, Combination Pliers 180mm/Ø2mm, Side Cutters 160mm/Ø2mm |
| Nett Weight: | 1.06Kg |
| Type |
Various |
| VDE/1000V Approved |
Yes |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |
| Contents |
200mm Long Nose Pliers, 175mm Combination Pliers, 160mm Side Cutters |
| Lifetime Warranty |
Yes |
| Nett Weight |
0.75kg |
| Number of Pieces |
3 |