Sealey AK8190 Left-Hand Spiral Drill Bit Set 19pc

MPN
AK8190
Brand
Sealey
EAN-13
5054630300400
Order Code
94-5530
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Left-hand drill bits, used for the extraction of snapped studs, screws or fixings. 118° Point tip enables bits to bite workpiece quickly, reducing the need for centre mark. Manufactured from 4241 HSS steel. Sizes: Ø1-10mm in 0.5mm increments. Supplied in powder coated metal storage case.
  • Left-hand drill bits, used for the extraction of snapped studs, screws or fixings.
  • 118° Point tip enables bits to bite workpiece quickly, reducing the need for centre mark.
  • Manufactured from 4241 HSS steel.
  • Sizes: Ø1-10mm in 0.5mm increments.
  • Supplied in powder coated metal storage case.
  • Model No. AK8190
Diameter Various
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Nett Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot