Sealey AK8185 Screw Extractor Set 6pc 3/8"Sq Drive

MPN
AK8185
Brand
Sealey
EAN-13
5054511112672
Order Code
94-3226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to remove broken bolts and studs without damaging the casing. Manufactured from heat treated Chrome Molybdenum steel. Reverse thread spiral design for maximum grip, with recommended drill bit size (for pilot hole) etched on each extractor. Suitable for use with 3/8Sq drive ratchets. Supplied in storage case.
  • Designed to remove broken bolts and studs.
  • Heat treated Chrome Molybdenum steel.
  • Reverse thread spiral design for maximum grip.
  • Suitable for use with 3/8Sq drive ratchets.
  • Contents: 2, 3, 4, 6, 8, 10mm.
  • Supplied in storage case.
  • Model No. AK8185
Diameter Various
Contents 2, 3, 4, 6, 8, 10mm
Lifetime Warranty No
Nett Weight 0.59kg

Reviews

Be the first to submit a review

Trustpilot