Sealey AK7921 Premier Platinum Socket Set 3/8"Sq Drive 31pc

MPN
AK7921
Brand
Sealey
EAN-13
5054630278600
Order Code
94-5514
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional socket set with heat treated Chrome Vanadium steel sockets and accessories. Fully polished micro satin finish. Covers sizes from 8 to 24mm. Features 90-tooth gear-to-gear ratchet wrench with quick release, extension bars, universal joint and adaptors. Includes contents map displayed inside the lid. Supplied in metal storage case with removable EVA foam tray. Contents: Standard Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 3/8”Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, Adaptors; 3/8""Sq Drive -1/4”Hex, 1/2”Sq Drive Female - 3/8”Sq Drive Male, Bits; Slotted – 4, 5.5mm, Phillips - #1, #2, Pozi - #1, #2, Hex– 4, 6mm, TRX-Star* - T15, T20.
  • Professional socket set with heat treated Chrome Vanadium steel sockets and accessories.
  • Fully polished micro satin finish.
  • Covers sizes from 8 to 24mm standard size sockets.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 3/8""Sq Drive 90-Tooth Gear-To-Gear Ratchet Wrench with Quick Release, Extension Bars; 75, 150mm, Universal Joint, Adaptors; 3/8""Sq Drive - 1/4""Hex, 1/2""Sq Drive Female - 3/8""Sq Drive Male, Bits; Slotted - 4, 5.5mm, Phillips - #1, #2, Pozi - #1, #2, Hex - 4, 6mm, TRX-Star* - T15, T20.
  • Includes contents map displayed inside the lid.
  • Supplied in metal storage case with removable EVA foam tray.
  • Lifetime guarantee*.
  • Model No. AK7921
Accessories 3/8”Sq Drive Gear-To-Gear 90-Tooth Ratchet Wrench with Quick Release, Universal Joint, Adaptors; 3/8"Sq Drive -1/4”Hex, 1/2”Sq Drive Female - 3/8”Sq Drive Male
Bits Slotted – 4, 5.5mm, Phillips - 1, 2, Pozi - 1, 2, Hex – 4, 6mm, TRX-Star* - T15, T20
Extension Bars 75, 150mm
Nett Weight 1.37kg
Standard Sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm

Reviews

Be the first to submit a review

Trustpilot