Sealey AK78 Gear Puller Set 3pc Triple Leg

MPN
AK78
Brand
Sealey
EAN-13
5024209101578
Order Code
89-1290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged, Chrome Vanadium steel reversible legs. Swivel thrust plates on larger sizes prevent damage to shaft ends. Hex head forcing screws suitable for use with a ratchet or spanner.
  • Drop-forged, Chrome Vanadium steel reversible legs.
  • Swivel thrust plates on larger sizes prevent damage to shaft ends.
  • Hex head forcing screws suitable for use with a ratchet or spanner.
  • Size/Spread: 75, 100, 150mm.
  • Model No. AK78
Type Gear puller
Material Carbon steel
115mm 100mm
175mm 150mm
65mm 75mm
Nett Weight 3.74kg
Number of Hooks 3
Size/spread Reach:
Spread 75, 100, 150mm

Reviews

Be the first to submit a review

Trustpilot