Sealey AK7693 Premier Black Wobble/Rigid Extension Bar Set 1/4",

MPN
AK7693
Brand
Sealey
EAN-13
5054630524639
Order Code
43-4712
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Heat treated and hardened Chrome Vanadium steel shafts, fully polished black chrome finish with machined and lacquered heads. Wobble feature allows sockets to be driven with shaft offset of up to 10°. Spring-ball socket retainers. Deep knurling on shafts allows for extra grip. Supplied in EVA foam storage tray.
  • Heat treated and hardened Chrome Vanadium steel shafts.
  • Fully polished black chrome finish with machined and lacquered heads.
  • Wobble feature allows sockets to be driven with shaft offset of up to 10°.
  • Spring-ball socket retainers.
  • Deep knurling on shafts allows for extra grip.
  • Contents: 1/4""Sq Drive; 75, 100, 150mm, 3/8""Sq Drive; 75, 150, 250mm, 1/2""Sq Drive; 75, 125, 250mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. AK7693
Type Tool Trays
Drive Size 1/4" (6.3 mm)
Drive 1/4", 3/8", 1/2"Sq
Length 1/4"Sq Drive; 75, 100, 150mm, 3/8"Sq Drive; 75, 150, 250mm, 1/2"Sq Drive; 75, 125, 250mm
Material Chrome Vanadium
Nett Weight 1.29kg

Reviews

Be the first to submit a review

Trustpilot