Sealey AK7691 Wobble/Rigid Extension Bar Set 3pc 3/8"Sq Drive Black Series

MPN
AK7691
Brand
Sealey
EAN-13
5054511211467
Order Code
94-1923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated and hardened Chrome Vanadium steel shafts. Fully polished black chrome finish with machined and lacquered heads. Cut-away tips allow sockets to be driven with shaft offset of up to 10°. Deep knurling on shafts allow extra grip when spinning off fixings. Spring-ball socket retainers.
  • Heat treated and hardened Chrome Vanadium steel shafts.
  • Fully polished black chrome finish with machined and lacquered heads.
  • Cut-away tips allow sockets to be driven with shaft offset of up to 10°.
  • Deep knurling on shafts allow extra grip when spinning off fixings.
  • Spring-ball socket retainers.
  • Lifetime guarantee*.
  • Model No. AK7691
Type Extension Bar
Drive Size 3/8" (10 mm)
Drive 3/8"Sq
Length 75, 150, 250mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot