Sealey AK7316 Ratcheting Breaker Bar Extendable 1/2"sq Drive

MPN
AK7316
Brand
Sealey
EAN-13
5051747472150
Order Code
89-6781
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Vanadium steel. Hardened and tempered with a chrome plated mirror finish. 36-Tooth ratchet needs only 10° rotation to engage next tooth. 180° Flexible head with 3-position control ring gives anticlockwise/clockwise ratchet and locked. Extension retained at set increments with a quick release locking ring giving different shaft lengths. Soft grip handle for added comfort and fully replaceable ratchet knuckle joint*.
  • 36-Tooth ratchet needs only 10° rotation to engage next tooth.
  • 180° Flexible head with 3-position control ring gives anticlockwise/clockwise ratchet and locked.
  • Extension retained at set increments with a quick release locking ring giving different shaft lengths.
  • Length: 460-600mm.
  • Manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a chrome plated mirror finish.
  • Soft grip handle for added comfort.
  • Fully replaceable ratchet knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7316 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Ratcheting breaker bar
Drive Size 1/2in
Length 600mm
Consumable Parts AK7316RK - 1/2"Sq Drive Knuckle
Drive 1/2"Sq
Increments 30mm
Lifetime Warranty Yes
Maximum Length 600mm
Minimum Length 460mm
Nett Weight 1.14kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot