Sealey AK7314 Breaker Bar 750mm 3/4"Sq Drive

MPN
AK7314
Brand
Sealey
EAN-13
5054630296031
Order Code
84-0470
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with high chrome finish. Long, slim style handle and spring loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Long, slim style handle and spring loaded socket retention.
  • Fully replaceable knuckle joint* - order Model No. AK731/RK.
  • Lifetime guarantee*.
  • Model No. AK7314 *Note: Knuckle joint is not covered by the lifetime guarantee and is treated as a consumable item.
Type Breaker Bar
Drive Size 3/4" (20 mm)
Overall Length 750mm
Consumable Parts AK731/RK
Drive 3/4"Sq Drive
Length 750mm
Lifetime Warranty Yes
Note *Note: Knuckle joint is not covered by the lifetime guarantee and is treated as a consumable item.

Reviews

Be the first to submit a review

Trustpilot