Sealey AK7309 Premier Dual Drive Breaker Bar 3/8"Sq & 1/2"Sq Drive 600mm

MPN
AK7309
Brand
Sealey
EAN-13
5054630533785
Order Code
43-4628
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel bar with a fully polished electrodeposition finish. Long, slim style handle and spring-loaded socket retention. Fully replaceable knuckle joint*.
  • Hardened and tempered Chrome Vanadium steel bar with high chrome finish.
  • Dual drive 3/8""Sq or 1/2""Sq.
  • Long, slim style handle and spring-loaded socket retention.
  • Length: 600mm.
  • Fully replaceable knuckle joint*.
  • Lifetime guarantee*.
  • Model No. AK7309 *Note: Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.
Type Breaker Bars
Drive Size 1/2in
Length 600mm
Drive 3/8"Sq & 1/2"Sq
Nett Weight 1.40kg
Note *Knuckle joints are not covered by the lifetime guarantee and are treated as consumable items.

Reviews

Be the first to submit a review

Trustpilot