Sealey AK7222 Stud Extractor Set 9pc

MPN
AK7222
Brand
Sealey
EAN-13
5054630668456
Order Code
84-0686
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for the removal of broken studs and bolts. Left-hand tapered spiral design, tightens into pre-drilled stud/bolt as more torque is applied. Supplied on socket rail.
  • Strong and durable for removing even the most stubborn studs and bolts.
  • Tapered left-handed spiral design tightens into pre-drilled stud/bolt as more torque is applied.
  • Size range is versatile for various applications, from small engine work to larger industrial tasks with 2 to 14mm sizes.
  • Socket rail keeps set organised and reduces chance of losing pieces.
  • Contents: 3/8""Sq/17mm Hex Drive; 2, 3, 4, 5, 6mm (36mm Length), 1/2""Sq/22mm Hex; 8, 10, 12, 14mm (45mm Length).
  • Model No. AK7222

Set includes: 3/8in sq drive Hex 2, 3, 4, 5, 6 x 36mm; 1/2in sq drive Hex 8, 10, 12, 14 x 45mm.
Type Stud extractor
Number of Pieces 9
Contents 3/8"Sq/17mm Hex Drive; 2, 3, 4, 5, 6mm (36mm Length), 1/2"Sq/22mm Hex; 8, 10, 12, 14mm (45mm Length)
Length 36, 45mm
Lifetime Warranty No
Nett Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot