Sealey AK7191 Ball-End Hex Key Set 9pc Colour-Coded Extra Long Metric

MPN
AK7191
Brand
Sealey
EAN-13
5054511122824
Order Code
94-2115
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 90 to 230mm. Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 90 to 230mm.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7191
Type Hex Key Set
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 90-230mm
Lifetime Warranty Yes
Nett Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot