Sealey AK7190 Ball-End Hex Key Set 9pc Colour-Coded Long Metric

MPN
AK7190
Brand
Sealey
EAN-13
5054511122756
Order Code
94-2114
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.00 £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 100 despatched in 2 working days

Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish. Keys range in length from 65 to 175mm. Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm. Colour-coded anti-slip coating for comfort, control and fast identification. Supplied in easy-access case for safe storage and quick key selection.
  • Manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished finish.
  • Keys range in length from 65 to 175mm.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Colour-coded anti-slip coating for comfort, control and fast identification.
  • Supplied in easy-access case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7190
Type Hex Key Set
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 65-175mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.34kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot