Sealey AK7181 Ball-End Hex Key Set 9pc Lock-On™ - Imperial

MPN
AK7181
Brand
Sealey
EAN-13
5054511718607
Order Code
94-0072
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Contents:

    1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 1/4, 5/16, 3/8"
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from Chrome Molybdenum steel with a polished satin finish. Removes rusted, damaged and severely rounded hex head fasteners with ease. Patented twist design on short-arm grips tighter as they turn preventing fasteners from rounding. Keys range in length from 88mm to 225mm and in size from 1/16"" to 3/8"". Ball-end allows key to drive fixing at up to 25°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from Chrome Molybdenum steel with a polished satin finish.
  • Removes rusted, damaged and severely rounded hex head fasteners with ease.
  • Patented twist design on short-arm grips tighter as they turn.
  • Prevents fasteners from rounding.
  • Keys range in length from 88mm to 225mm and in size from 1/16"" to 3/8"".
  • Ball-end allows key to drive fixing at up to 25°.
  • Contents: 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 1/4", 5/16", 3/8"".
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7181
Type Hex Key Set
Contents 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 1/4, 5/16, 3/8"
Length 88-225mm
Lifetime Warranty Yes
Material Chrome Molybdenum Steel
Nett Weight 0.570kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot