Sealey AK7176 Trx-star and Ball-end Hex Key Set 18pc Long Anti-slip

MPN
AK7176
Brand
Sealey
EAN-13
5054630534164
Order Code
89-6881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish. Ball-end hex from 1.5 to 10mm with hex short element and TRX-Star* from T10 to T50 with security short element. Keys range in length from 75mm to 180mm and feature an anti-slip coating for comfort and control. Supplied in composite case for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a fully polished finish.
  • Ball-end hex from 1.5-10mm with hex short element and TRX-Star* from T10 to T50 with security short element.
  • Keys range in length from 75-180mm and feature an anti-slip coating for comfort and control.
  • Supplied in composite case for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. AK7176

Model NoAK7176
Contents:Ball-End Hex (Hex Short Element); 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star* (Security Short Element); T10, T15, T20, T25, T27, T30, T40, T45, T50
Length:75-180mm
Nett Weight:0.87Kg

Type Long ball end Torx
Number of Pieces 18
Torx Key Size Various
Contents Ball-End Hex; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 75-180mm
Lifetime Warranty Yes
Nett Weight 0.900kg

Reviews

Be the first to submit a review

Trustpilot