Sealey AK7160 Bridge Bearing Puller Set 10pc

MPN
AK7160
Brand
Sealey
EAN-13
5054511804744
Order Code
94-3674
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Screw-type bridge extractor set. The thin tapered lips on the collets secure a positive grip on the curved surface of the internal bearing bore. Gently removes blind bearings where the use of a slide hammer may damage the surrounding material. Bearing extractor collets with internal capacity from 8 to 27mm.
  • 10-Piece screw-type bridge extractor set.
  • The thin tapered lips on the collets secure a positive grip on the curved surface of the internal bearing bore.
  • Gently removes blind bearings where the use of a slide hammer may damage the surrounding material.
  • Bearing extractor collets with internal capacity from 8-27mm.
  • Model No. AK7160
Type Puller set
Collet Diameter Ø8-9.4, 9.5-11.4, 11.5-13.4, 13.5-16.4, 16.5-18.4, 18.5-24, 24.5-27mm
Nett Weight 1.220kg

Reviews

Be the first to submit a review

Trustpilot