Sealey AK716 Blind Bearing Puller Set 9pc

MPN
AK716
Brand
Sealey
EAN-13
5051747581548
Order Code
89-7776
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £163.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Medium stroke 1.5kg slide hammer with 395mm shaft and a screw-type bridge extractor. Gently removes blind bearings where the use of a slide hammer may damage the surrounding material. Includes bearing extractor collets with internal capacity from 8-34mm.
  • Medium stroke 1.5kg slide hammer with 395mm shaft and a screw-type bridge extractor.
  • Gently removes blind bearings where the use of a slide hammer may damage the surrounding material.
  • Bearing extractor collets with internal capacity from 8-34mm.
  • Model No. AK716



Type Bearing puller
Collet Diameter Ø8-9.5, 10-11.5, 12-13.5, 15-16, 17-18.5, 20-23, 24.5-27, 30-32, 32-34mm
Nett Weight 3.91kg
REACH 390mm
Spread 9 to 34mm

Reviews

Be the first to submit a review

Trustpilot