Sealey AK7137 Hex Key Set 9pc Extra-long Metric

MPN
AK7137
Brand
Sealey
EAN-13
5024209698047
Order Code
89-3689
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish. Keys range in length from 92mm to 235mm and in size from 1.5mm to 10mm. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with satin chrome finish.
  • Keys range in length from 92mm to 235mm and in size from 1.5mm to 10mm.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Lifetime guarantee*.
  • Model No. AK7137
Type Extra long metric
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 92-235mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.00kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot