Sealey AK709 Gasket Punch Set 10pc

MPN
AK709
Brand
Sealey
EAN-13
5024209319201
Order Code
89-1268
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel body with spring loaded centring pin with nine dies. Suitable for cutting gasket material, cork or leather. Supplied in storage.
  • Carbon steel body with spring loaded centring pin with nine dies.
  • Suitable for cutting gasket material, cork or leather.
  • Supplied in storage case.
  • Model No. AK709
Type Gasket Punch Set 10pc
Contents Dies; Ø5, Ø6, Ø8, Ø10, Ø12.5, Ø16, Ø20, Ø25, Ø32mm, Punch
Nett Weight 0.81kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-1268

Q. Can you advise the size range of this punch set,i.e.smallest to largest?

A. Thanks for your enquiry Gareth. Dies; 5, 6, 8, 10, 12.5, 16, 20, 25, 32mm, Punch are the sizes provided.

Reviews

Be the first to submit a review

Trustpilot