Sealey AK7067.1 Nails 14mm - Pack of 200

MPN
AK7067.1
Brand
Sealey
EAN-13
5054630578458
Order Code
43-4357
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £1.53 £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use in a Nail Gun. Fits Sealey AK7067 Nail Gun. Quantity, 200pc/box. Size, 14mm
  • Suitable for use in a Nail Gun.
  • Fits Sealey AK7067 Nail Gun.
  • Quantity: 200pc/box.
  • Size, 14mm
  • Model No. AK7067.1
Type Staples, Nails & Hoops
Length 14mm
Application(s) AK7067
Crown Size 2mm
Nett Weight 0.015kg
Pack Qty 200

Reviews

Be the first to submit a review

Trustpilot