Sealey AK7061/7 Nails 14mm Pack of 500

Order Code:

89-1265

Brand: Sealey MPN: AK7061/7 EAN-13: 5024209267151
  • Quickly find another product in this range by Size:

    10mm 14mm
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Packed 500pc/box. Fits Sealey and other brands.

Model NoAK7061/7
Application(s):AK7061
Length:14mm 18SWG
Nett Weight:0.06Kg
Pack Qty:500
Type:Nails

Type Brad nail
Length 14mm 18SWG
Type Nails
Application(s) AK7061
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 500
Quantity 500
Size 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot